Casio Black on Blue Label Printer Tape, 8 m Length, 18 mm Width
- RS Stock No.:
- 494-887
- Mfr. Part No.:
- XR-18BU1-W-DJ
- Brand:
- Casio
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£14.28
(exc. VAT)
£17.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.28 |
| 10 - 29 | £13.57 |
| 30 + | £12.85 |
*price indicative
- RS Stock No.:
- 494-887
- Mfr. Part No.:
- XR-18BU1-W-DJ
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Tape Width | 18 mm | |
| Works With Printer Models | KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200 | |
| Background Colour | Blue | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Tape Width 18 mm | ||
Works With Printer Models KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200 | ||
Background Colour Blue | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
RoHS Status: Not Applicable
