BROTHER Black on Green Label Printer Tape, 8 m Length, 9 mm Width
- RS Stock No.:
- 256-2910
- Mfr. Part No.:
- TZe-721
- Brand:
- BROTHER
Subtotal (1 unit)*
£16.93
(exc. VAT)
£20.32
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- 3 left, ready to ship
- Plus 6 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £16.93 |
*price indicative
- RS Stock No.:
- 256-2910
- Mfr. Part No.:
- TZe-721
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Tape Width | 9 mm | |
| Works With Printer Models | 200, 220, 300, 310, 340, 350, 540, 550, 1000, 1200, 1250, 1280, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600, 1200P, 1280VP, 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC | |
| Background Colour | Green | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Tape Width 9 mm | ||
Works With Printer Models 200, 220, 300, 310, 340, 350, 540, 550, 1000, 1200, 1250, 1280, 1750, 1800, 1850, 2400, 2450, 3600, 9400, 9600, 1200P, 1280VP, 1800E, 1830VP, 18R, 1950VP, 210E, 2400E, 2420PC, 2450DX, 2500PC, 340C, 540C, 9200DX, 9200PC, 9500PC | ||
Background Colour Green | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
