Bulk discount available
Subtotal (1 box of 5 units)*
£63.73
(exc. VAT)
£76.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £63.73 | £12.746 |
| 10 - 29 | £60.54 | £12.108 |
| 30 + | £57.36 | £11.472 |
*price indicative
- RS Stock No.:
- 286-1576
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Background Colour | Black | |
| Label Length | 508mm | |
| Label Width | 305mm | |
| Label Dimensions | 508 x 305mm | |
| Label Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand RS | ||
Background Colour Black | ||
Label Length 508mm | ||
Label Width 305mm | ||
Label Dimensions 508 x 305mm | ||
Label Quantity 5Per Pack | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
