HellermannTyton on Red Label Printer Tape, 101.6 mm Width, 30.5 m Length
- RS Stock No.:
- 662-5655
- Mfr. Part No.:
- TAGR1TD-1213-RD
- Brand:
- HellermannTyton
Image representative of range
Bulk discount available
Subtotal (1 reel of 30 metres)*
£109.26
(exc. VAT)
£131.11
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 5 | £109.26 | £3.642 |
| 6 - 10 | £100.55 | £3.352 |
| 11 + | £90.48 | £3.016 |
*price indicative
- RS Stock No.:
- 662-5655
- Mfr. Part No.:
- TAGR1TD-1213-RD
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 101.6 mm | |
| Works With Printer Models | TT4000, TT420 | |
| Background Colour | Red | |
| Tape Length | 30.5 m | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 101.6 mm | ||
Works With Printer Models TT4000, TT420 | ||
Background Colour Red | ||
Tape Length 30.5 m | ||
