Zebra White Label Printer Label
- RS Stock No.:
- 787-3177
- Mfr. Part No.:
- 3006326
- Brand:
- Zebra
Image representative of range
Bulk discount available
Subtotal (1 box of 4 units)*
£90.78
(exc. VAT)
£108.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | £90.78 | £22.695 |
| 10 - 29 | £86.24 | £21.56 |
| 30 + | £81.70 | £20.425 |
*price indicative
- RS Stock No.:
- 787-3177
- Mfr. Part No.:
- 3006326
- Brand:
- Zebra
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Works With Printer Models | Zebra Printers | |
| Background Colour | White | |
| Laminated | Yes | |
| Label Length | 102mm | |
| Label Width | 76mm | |
| Label Dimensions | 102 x 76mm | |
| Label Quantity | 2238Per Roll | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Works With Printer Models Zebra Printers | ||
Background Colour White | ||
Laminated Yes | ||
Label Length 102mm | ||
Label Width 76mm | ||
Label Dimensions 102 x 76mm | ||
Label Quantity 2238Per Roll | ||
