Kroy Black on White Polyester Label
- RS Stock No.:
- 818-7815
- Mfr. Part No.:
- 94-7871-0725
- Brand:
- Kroy
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£39.31
(exc. VAT)
£47.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.31 |
| 10 - 29 | £37.34 |
| 30 + | £35.38 |
*price indicative
- RS Stock No.:
- 818-7815
- Mfr. Part No.:
- 94-7871-0725
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Length | 45mm | |
| Label Width | 15mm | |
| Label Dimensions | 45 x 15mm | |
| Label Quantity | 2000 per Roll | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Background Colour White | ||
Print Colour Black | ||
Label Length 45mm | ||
Label Width 15mm | ||
Label Dimensions 45 x 15mm | ||
Label Quantity 2000 per Roll | ||
