Kroy Black on White Polyester Label
- RS Stock No.:
- 818-7827
- Mfr. Part No.:
- 94-7871-0925
- Brand:
- Kroy
Bulk discount available
Subtotal (1 unit)*
£45.31
(exc. VAT)
£54.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £45.31 |
| 10 - 29 | £43.04 |
| 30 + | £40.78 |
*price indicative
- RS Stock No.:
- 818-7827
- Mfr. Part No.:
- 94-7871-0925
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Length | 50mm | |
| Label Width | 25mm | |
| Label Dimensions | 50 x 25mm | |
| Label Quantity | 1400 per Roll | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Background Colour White | ||
Print Colour Black | ||
Label Length 50mm | ||
Label Width 25mm | ||
Label Dimensions 50 x 25mm | ||
Label Quantity 1400 per Roll | ||
