Kroy Black, Red on Silver Polyester Label
- RS Stock No.:
- 818-7837
- Mfr. Part No.:
- 94-7872-1525
- Brand:
- Kroy
Bulk discount available
Subtotal (1 unit)*
£55.98
(exc. VAT)
£67.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £55.98 |
| 10 - 29 | £53.18 |
| 30 + | £50.38 |
*price indicative
- RS Stock No.:
- 818-7837
- Mfr. Part No.:
- 94-7872-1525
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
| Background Colour | Silver | |
| Print Colour | Black, Red | |
| Label Length | 76mm | |
| Label Width | 50mm | |
| Label Dimensions | 76 x 50mm | |
| Label Quantity | 750 per Roll | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Background Colour Silver | ||
Print Colour Black, Red | ||
Label Length 76mm | ||
Label Width 50mm | ||
Label Dimensions 76 x 50mm | ||
Label Quantity 750 per Roll | ||
