Kroy Black, Red on Silver Polyester Label, 40 m Length, 100 mm Width
- RS Stock No.:
- 818-7849
- Mfr. Part No.:
- 94-7872-C425
- Brand:
- Kroy
Bulk discount available
Subtotal (1 unit)*
£50.64
(exc. VAT)
£60.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £50.64 |
| 10 - 29 | £48.11 |
| 30 + | £45.58 |
*price indicative
- RS Stock No.:
- 818-7849
- Mfr. Part No.:
- 94-7872-C425
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Tape Width | 100 mm | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer | |
| Background Colour | Silver | |
| Print Colour | Black, Red | |
| Tape Length | 40 m | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Tape Width 100 mm | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer | ||
Background Colour Silver | ||
Print Colour Black, Red | ||
Tape Length 40 m | ||
