Kroy Red Continuous Vinyl Roll, 40 m Length, 50 mm Width
- RS Stock No.:
- 818-7868
- Mfr. Part No.:
- 97-V-REDC225
- Brand:
- Kroy
Bulk discount available
Subtotal (1 unit)*
£24.64
(exc. VAT)
£29.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.64 |
| 10 - 29 | £23.41 |
| 30 + | £22.18 |
*price indicative
- RS Stock No.:
- 818-7868
- Mfr. Part No.:
- 97-V-REDC225
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Tape Width | 50 mm | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
| Background Colour | Red | |
| Tape Length | 40 m | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Tape Width 50 mm | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Background Colour Red | ||
Tape Length 40 m | ||
