Kroy Green Continuous Vinyl Roll, 40 m Length, 50 mm Width

Bulk discount available

Subtotal (1 unit)*

£24.64

(exc. VAT)

£29.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£24.64
10 - 29£23.41
30 +£22.18

*price indicative

RS Stock No.:
818-7880
Mfr. Part No.:
97-V-GRNC225
Brand:
Kroy
Find similar products by selecting one or more attributes.
Select all

Brand

Kroy

Tape Width

50 mm

Works With Printer Models

K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro

Background Colour

Green

Tape Length

40 m

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy