Kroy Green Continuous Vinyl Roll, 40 m Length, 200 mm Width
- RS Stock No.:
- 818-7887
- Mfr. Part No.:
- 97-V-GRNC825
- Brand:
- Kroy
Bulk discount available
Subtotal (1 unit)*
£96.64
(exc. VAT)
£115.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £96.64 |
| 10 - 29 | £91.81 |
| 30 + | £86.98 |
*price indicative
- RS Stock No.:
- 818-7887
- Mfr. Part No.:
- 97-V-GRNC825
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Tape Width | 200 mm | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer | |
| Background Colour | Green | |
| Tape Length | 40 m | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Tape Width 200 mm | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer | ||
Background Colour Green | ||
Tape Length 40 m | ||
