Kroy Black Continuous Vinyl Roll, 40 m Length, 100 mm Width

Bulk discount available

Subtotal (1 unit)*

£46.64

(exc. VAT)

£55.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£46.64
10 - 29£44.31
30 +£41.98

*price indicative

RS Stock No.:
818-7899
Mfr. Part No.:
97-V-BLKC425
Brand:
Kroy
Find similar products by selecting one or more attributes.
Select all

Brand

Kroy

Tape Width

100 mm

Works With Printer Models

K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro, K8300 Series Thermal Transfer Printer

Background Colour

Black

Tape Length

40 m

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy