Kroy White Label
- RS Stock No.:
- 818-7912
- Mfr. Part No.:
- 97-VRAP-0125W
- Brand:
- Kroy
Bulk discount available
Subtotal (1 unit)*
£24.33
(exc. VAT)
£29.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.33 |
| 10 - 29 | £23.11 |
| 30 + | £21.90 |
*price indicative
- RS Stock No.:
- 818-7912
- Mfr. Part No.:
- 97-VRAP-0125W
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Works With Printer Models | K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | |
| Label Length | 25.4 mm, 98.5 mm | |
| Label Width | 25mm | |
| Label Dimensions | 25 x 25.4 (Printable) mm, 25 x 98.5 (Overall) mm | |
| Label Quantity | 375 per Roll | |
| Background Colour | White | |
| Laminated | Yes | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Works With Printer Models K4452, K4453, K4652, K4652 Pro, K4653, K4653 Pro, K4710, K4710 Pro, K473 Pro, K4730, K4760, K4760 Pro | ||
Label Length 25.4 mm, 98.5 mm | ||
Label Width 25mm | ||
Label Dimensions 25 x 25.4 (Printable) mm, 25 x 98.5 (Overall) mm | ||
Label Quantity 375 per Roll | ||
Background Colour White | ||
Laminated Yes | ||
