HellermannTyton Red Continuous Vinyl Roll, 9.14 m Length, 25.4 mm Width
- RS Stock No.:
- 839-0405
- Mfr. Part No.:
- 591-00243
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£25.92
(exc. VAT)
£31.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.92 |
| 5 - 9 | £24.62 |
| 10 - 39 | £23.85 |
| 40 + | £22.03 |
*price indicative
- RS Stock No.:
- 839-0405
- Mfr. Part No.:
- 591-00243
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 25.4 mm | |
| Works With Printer Models | Sport Printer | |
| Background Colour | Red | |
| Tape Length | 9.14 m | |
| Label Length | 25.4mm | |
| Label Width | 25.4mm | |
| Label Dimensions | 25.4 x 25.4mm | |
| Label Quantity | 1Per Roll | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 25.4 mm | ||
Works With Printer Models Sport Printer | ||
Background Colour Red | ||
Tape Length 9.14 m | ||
Label Length 25.4mm | ||
Label Width 25.4mm | ||
Label Dimensions 25.4 x 25.4mm | ||
Label Quantity 1Per Roll | ||
