HellermannTyton Orange Continuous Vinyl Roll, 76.2 m Length, 50.8 mm Width
- RS Stock No.:
- 839-0437
- Mfr. Part No.:
- 558-00337
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£222.24
(exc. VAT)
£266.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £222.24 | £0.889 |
| 5 - 9 | £211.13 | £0.845 |
| 10 - 39 | £204.46 | £0.818 |
| 40 + | £188.90 | £0.756 |
*price indicative
- RS Stock No.:
- 839-0437
- Mfr. Part No.:
- 558-00337
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 50.8 mm | |
| Background Colour | Orange | |
| Tape Length | 76.2 m | |
| Label Length | 50.8mm | |
| Label Width | 50.8mm | |
| Label Dimensions | 50.8 x 50.8mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 50.8 mm | ||
Background Colour Orange | ||
Tape Length 76.2 m | ||
Label Length 50.8mm | ||
Label Width 50.8mm | ||
Label Dimensions 50.8 x 50.8mm | ||
