HellermannTyton on Green Continuous Vinyl Roll, 76.2 m Length, 25.4 mm Width, 25.4mm Label Length, 25.4mm Label Width
- RS Stock No.:
- 839-0443
- Mfr. Part No.:
- 558-00340
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£168.40
(exc. VAT)
£202.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £168.40 | £0.674 |
| 5 - 9 | £159.98 | £0.64 |
| 10 - 39 | £154.93 | £0.62 |
| 40 + | £143.14 | £0.573 |
*price indicative
- RS Stock No.:
- 839-0443
- Mfr. Part No.:
- 558-00340
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 25.4 mm | |
| Background Colour | Green | |
| Tape Length | 76.2 m | |
| Label Width | 25.4mm | |
| Label Length | 25.4mm | |
| Label Dimensions | 25.4 x 25.4mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 25.4 mm | ||
Background Colour Green | ||
Tape Length 76.2 m | ||
Label Width 25.4mm | ||
Label Length 25.4mm | ||
Label Dimensions 25.4 x 25.4mm | ||
