HellermannTyton Orange Continuous Vinyl Roll, 76.2 m Length, 76.2 mm Width
- RS Stock No.:
- 839-0446
- Mfr. Part No.:
- 558-00338
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£263.74
(exc. VAT)
£316.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £263.74 | £1.055 |
| 5 - 9 | £250.55 | £1.002 |
| 10 - 39 | £242.64 | £0.971 |
| 40 + | £224.18 | £0.897 |
*price indicative
- RS Stock No.:
- 839-0446
- Mfr. Part No.:
- 558-00338
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 76.2 mm | |
| Background Colour | Orange | |
| Tape Length | 76.2 m | |
| Label Length | 76.2mm | |
| Label Width | 76.2mm | |
| Label Dimensions | 76.2 x 76.2mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 76.2 mm | ||
Background Colour Orange | ||
Tape Length 76.2 m | ||
Label Length 76.2mm | ||
Label Width 76.2mm | ||
Label Dimensions 76.2 x 76.2mm | ||
