HellermannTyton on Blue Continuous Vinyl Roll, 76.2 m Length, 50.8 mm Width, 50.8mm Label Length, 50.8mm Label Width
- RS Stock No.:
- 839-0452
- Mfr. Part No.:
- 558-00341
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£242.44
(exc. VAT)
£290.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £242.44 | £0.97 |
| 5 - 9 | £230.32 | £0.921 |
| 10 - 39 | £223.04 | £0.892 |
| 40 + | £206.07 | £0.824 |
*price indicative
- RS Stock No.:
- 839-0452
- Mfr. Part No.:
- 558-00341
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 50.8 mm | |
| Background Colour | Blue | |
| Tape Length | 76.2 m | |
| Label Width | 50.8mm | |
| Label Length | 50.8mm | |
| Label Dimensions | 50.8 x 50.8mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 50.8 mm | ||
Background Colour Blue | ||
Tape Length 76.2 m | ||
Label Width 50.8mm | ||
Label Length 50.8mm | ||
Label Dimensions 50.8 x 50.8mm | ||
