HellermannTyton Yellow Continuous Vinyl Roll, 76.2 m Length, 76.2 mm Width
- RS Stock No.:
- 839-0465
- Mfr. Part No.:
- 558-00346
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£379.82
(exc. VAT)
£455.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £379.82 | £1.519 |
| 5 - 9 | £360.83 | £1.443 |
| 10 - 39 | £349.43 | £1.398 |
| 40 + | £322.85 | £1.291 |
*price indicative
- RS Stock No.:
- 839-0465
- Mfr. Part No.:
- 558-00346
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 76.2 mm | |
| Background Colour | Yellow | |
| Tape Length | 76.2 m | |
| Label Length | 76.2mm | |
| Label Width | 76.2mm | |
| Label Dimensions | 76.2 x 76.2mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 76.2 mm | ||
Background Colour Yellow | ||
Tape Length 76.2 m | ||
Label Length 76.2mm | ||
Label Width 76.2mm | ||
Label Dimensions 76.2 x 76.2mm | ||
