HellermannTyton White Continuous Vinyl Roll, 30.48 m Length, 9.52 mm Width
- RS Stock No.:
- 839-0500
- Mfr. Part No.:
- 596-00380
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 100 units)*
£103.94
(exc. VAT)
£124.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £103.94 | £1.039 |
| 5 - 9 | £98.74 | £0.987 |
| 10 - 39 | £95.62 | £0.956 |
| 40 + | £88.35 | £0.884 |
*price indicative
- RS Stock No.:
- 839-0500
- Mfr. Part No.:
- 596-00380
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 9.52 mm | |
| Background Colour | White | |
| Tape Length | 30.48 m | |
| Label Width | 9.52mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 9.52 mm | ||
Background Colour White | ||
Tape Length 30.48 m | ||
Label Width 9.52mm | ||
