HellermannTyton Blue/Yellow/Red/Green on Orange Label
- RS Stock No.:
- 839-0522
- Mfr. Part No.:
- 596-00388
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£184.70
(exc. VAT)
£221.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £184.70 | £0.739 |
| 5 - 9 | £175.47 | £0.702 |
| 10 - 39 | £169.92 | £0.68 |
| 40 + | £157.00 | £0.628 |
*price indicative
- RS Stock No.:
- 839-0522
- Mfr. Part No.:
- 596-00388
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Background Colour | Orange | |
| Print Colour | Blue/Yellow/Red/Green | |
| Label Length | 139.7mm | |
| Label Width | 69.85mm | |
| Label Dimensions | 139.7 x 69.85mm | |
| Label Quantity | 250Per Roll | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Background Colour Orange | ||
Print Colour Blue/Yellow/Red/Green | ||
Label Length 139.7mm | ||
Label Width 69.85mm | ||
Label Dimensions 139.7 x 69.85mm | ||
Label Quantity 250Per Roll | ||
