HellermannTyton Blue/Yellow/Red/Green on Orange Label
- RS Stock No.:
- 839-0525
- Mfr. Part No.:
- 596-00386
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£76.39
(exc. VAT)
£91.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £76.39 | £0.306 |
| 5 - 9 | £72.57 | £0.29 |
| 10 - 39 | £70.28 | £0.281 |
| 40 + | £64.93 | £0.26 |
*price indicative
- RS Stock No.:
- 839-0525
- Mfr. Part No.:
- 596-00386
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Background Colour | Orange | |
| Print Colour | Blue/Yellow/Red/Green | |
| Label Length | 69.85mm | |
| Label Width | 34.29mm | |
| Label Dimensions | 69.85 x 34.29mm | |
| Label Quantity | 250Per Roll | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Background Colour Orange | ||
Print Colour Blue/Yellow/Red/Green | ||
Label Length 69.85mm | ||
Label Width 34.29mm | ||
Label Dimensions 69.85 x 34.29mm | ||
Label Quantity 250Per Roll | ||