HellermannTyton Blue/Yellow/Red/Green on Red Label
- RS Stock No.:
- 839-0528
- Mfr. Part No.:
- 596-00387
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£104.95
(exc. VAT)
£125.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £104.95 | £0.42 |
| 5 - 9 | £99.70 | £0.399 |
| 10 - 39 | £96.55 | £0.386 |
| 40 + | £89.21 | £0.357 |
*price indicative
- RS Stock No.:
- 839-0528
- Mfr. Part No.:
- 596-00387
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Background Colour | Red | |
| Print Colour | Blue/Yellow/Red/Green | |
| Label Length | 69.85mm | |
| Label Width | 34.29mm | |
| Label Dimensions | 69.85 x 34.29mm | |
| Label Quantity | 250Per Roll | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Background Colour Red | ||
Print Colour Blue/Yellow/Red/Green | ||
Label Length 69.85mm | ||
Label Width 34.29mm | ||
Label Dimensions 69.85 x 34.29mm | ||
Label Quantity 250Per Roll | ||
