HellermannTyton on Blue Label, 50.8mm Label Length, 76.2mm Label Width
- RS Stock No.:
- 839-0547
- Mfr. Part No.:
- 596-00426
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£98.20
(exc. VAT)
£117.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £98.20 | £0.393 |
| 5 - 9 | £93.29 | £0.373 |
| 10 - 39 | £90.34 | £0.361 |
| 40 + | £83.47 | £0.334 |
*price indicative
- RS Stock No.:
- 839-0547
- Mfr. Part No.:
- 596-00426
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Background Colour | Blue | |
| Label Width | 76.2mm | |
| Label Length | 50.8mm | |
| Label Quantity | 250Per Roll | |
| Label Dimensions | 50.8 x 76.2mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Background Colour Blue | ||
Label Width 76.2mm | ||
Label Length 50.8mm | ||
Label Quantity 250Per Roll | ||
Label Dimensions 50.8 x 76.2mm | ||
