HellermannTyton Black Continuous Vinyl Roll, 76.2 m Length, 25.4 mm Width
- RS Stock No.:
- 839-0556
- Mfr. Part No.:
- 558-00307
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£176.85
(exc. VAT)
£212.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £176.85 | £0.707 |
| 5 - 9 | £168.01 | £0.672 |
| 10 - 39 | £162.70 | £0.651 |
| 40 + | £150.32 | £0.601 |
*price indicative
- RS Stock No.:
- 839-0556
- Mfr. Part No.:
- 558-00307
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 25.4 mm | |
| Background Colour | Black | |
| Tape Length | 76.2 m | |
| Label Length | 25.4mm | |
| Label Width | 25.4mm | |
| Label Dimensions | 25.4 x 25.4mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 25.4 mm | ||
Background Colour Black | ||
Tape Length 76.2 m | ||
Label Length 25.4mm | ||
Label Width 25.4mm | ||
Label Dimensions 25.4 x 25.4mm | ||
