HellermannTyton Yellow Continuous Vinyl Roll, 76.2 m Length, 101.6 mm Width
- RS Stock No.:
- 839-0590
- Mfr. Part No.:
- 558-00334
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£394.67
(exc. VAT)
£473.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £394.67 | £1.579 |
| 5 - 9 | £374.94 | £1.50 |
| 10 - 39 | £363.10 | £1.452 |
| 40 + | £335.47 | £1.342 |
*price indicative
- RS Stock No.:
- 839-0590
- Mfr. Part No.:
- 558-00334
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 101.6 mm | |
| Background Colour | Yellow | |
| Tape Length | 76.2 m | |
| Label Length | 101.6mm | |
| Label Width | 101.6mm | |
| Label Dimensions | 101.6 x 101.6mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 101.6 mm | ||
Background Colour Yellow | ||
Tape Length 76.2 m | ||
Label Length 101.6mm | ||
Label Width 101.6mm | ||
Label Dimensions 101.6 x 101.6mm | ||
