HellermannTyton Blue/Yellow/Red/Green on Orange Label
- RS Stock No.:
- 839-0607
- Mfr. Part No.:
- 596-00622
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 250 units)*
£69.55
(exc. VAT)
£83.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £69.55 | £0.278 |
| 5 - 9 | £66.07 | £0.264 |
| 10 - 39 | £63.99 | £0.256 |
| 40 + | £59.12 | £0.236 |
*price indicative
- RS Stock No.:
- 839-0607
- Mfr. Part No.:
- 596-00622
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Background Colour | Orange | |
| Print Colour | Blue/Yellow/Red/Green | |
| Label Length | 50.8mm | |
| Label Width | 76.2mm | |
| Label Dimensions | 50.8 x 76.2mm | |
| Label Quantity | 250Per Roll | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Background Colour Orange | ||
Print Colour Blue/Yellow/Red/Green | ||
Label Length 50.8mm | ||
Label Width 76.2mm | ||
Label Dimensions 50.8 x 76.2mm | ||
Label Quantity 250Per Roll | ||
