HellermannTyton Orange Continuous Vinyl Roll, 9.14 m Length, 50.8 mm Width
- RS Stock No.:
- 839-0667
- Mfr. Part No.:
- 591-00258
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 reel of 30 units)*
£34.12
(exc. VAT)
£40.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | £34.12 | £1.137 |
| 5 - 9 | £32.41 | £1.08 |
| 10 - 39 | £31.39 | £1.046 |
| 40 + | £29.00 | £0.967 |
*price indicative
- RS Stock No.:
- 839-0667
- Mfr. Part No.:
- 591-00258
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 50.8 mm | |
| Works With Printer Models | Sport Printer | |
| Background Colour | Orange | |
| Tape Length | 9.14 m | |
| Label Length | 50.8mm | |
| Label Width | 50.8mm | |
| Label Dimensions | 50.8 x 50.8mm | |
| Label Quantity | 1Per Roll | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 50.8 mm | ||
Works With Printer Models Sport Printer | ||
Background Colour Orange | ||
Tape Length 9.14 m | ||
Label Length 50.8mm | ||
Label Width 50.8mm | ||
Label Dimensions 50.8 x 50.8mm | ||
Label Quantity 1Per Roll | ||
