Panduit Black on White Label

Bulk discount available

Subtotal (1 unit)*

£56.46

(exc. VAT)

£67.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£56.46
15 - 49£51.67
50 +£47.00

*price indicative

RS Stock No.:
845-7277
Mfr. Part No.:
C100X050YJC
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Works With Printer Models

LS8E Hand Held Thermal Transfer Printer

Background Colour

White

Print Colour

Black

Label Length

25.4mm

Label Width

12.7mm

Label Dimensions

25.4 x 12.7mm

Label Quantity

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy