Panduit Black on White Label
- RS Stock No.:
- 845-7283
- Mfr. Part No.:
- C200X100YJC
- Brand:
- Panduit
Bulk discount available
Subtotal (1 unit)*
£68.71
(exc. VAT)
£82.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £68.71 |
| 15 - 49 | £62.89 |
| 50 + | £57.21 |
*price indicative
- RS Stock No.:
- 845-7283
- Mfr. Part No.:
- C200X100YJC
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Works With Printer Models | LS8 Hand Held Thermal Transfer Printer | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Label Length | 50.8mm | |
| Label Width | 25.4mm | |
| Label Dimensions | 50.8 x 25.4mm | |
| Label Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Works With Printer Models LS8 Hand Held Thermal Transfer Printer | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Label Length 50.8mm | ||
Label Width 25.4mm | ||
Label Dimensions 50.8 x 25.4mm | ||
Label Quantity 1 | ||
