Panduit Black on Yellow Polyester Label
- RS Stock No.:
- 849-2555
- Mfr. Part No.:
- C200X100YLJ
- Brand:
- Panduit
Bulk discount available
Subtotal (1 pack of 1000 units)*
£79.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 14000 | £0.079 | £79.00 |
| 15000 - 49000 | £0.075 | £75.00 |
| 50000 + | £0.073 | £73.00 |
*price indicative
- RS Stock No.:
- 849-2555
- Mfr. Part No.:
- C200X100YLJ
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Works With Printer Models | Laser/Ink Jet Printer | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Label Length | 25.4mm | |
| Label Width | 50.8mm | |
| Label Dimensions | 25.4 x 50.8mm | |
| Label Quantity | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Works With Printer Models Laser/Ink Jet Printer | ||
Background Colour Yellow | ||
Print Colour Black | ||
Label Length 25.4mm | ||
Label Width 50.8mm | ||
Label Dimensions 25.4 x 50.8mm | ||
Label Quantity 1000 | ||
