DYMO 1540 (DYMO 1540) Label Printer
- RS Stock No.:
- 472-5078
- Mfr. Part No.:
- DYMO 1540
- Brand:
- Dymo
Subtotal (1 unit)*
£101.56
(exc. VAT)
£121.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.56 |
*price indicative
- RS Stock No.:
- 472-5078
- Mfr. Part No.:
- DYMO 1540
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | 1540 | |
| Application | Industrial | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 1 | |
| Width | 90mm | |
| Height | 80mm | |
| Weight | 175g | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model 1540 | ||
Application Industrial | ||
Maximum Label Width 12mm | ||
Lines of Printing 1 | ||
Width 90mm | ||
Height 80mm | ||
Weight 175g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
