BROTHER PT-2430PC Label Printer

Subtotal (1 unit)*

£84.00

(exc. VAT)

£100.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 20 April 2026
  • Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.00

*price indicative

RS Stock No.:
710-6580
Mfr. Part No.:
PT 2430 PC
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Model

PT-2430PC

Application

Office

Maximum Label Width

24mm

Resolution

180dpi

Wireless

No

Dimensions

7.4 x 4.4 x 2.6in

Width

7.4in

Connection Port

USB

Height

2.6in

Depth

4.4in

Weight

589.7g

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy