BROTHER QL-1060N Label Printer
- RS Stock No.:
- 742-3706
- Mfr. Part No.:
- QL1060NZU1
- Brand:
- BROTHER
Subtotal (1 unit)*
£244.00
(exc. VAT)
£292.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.00 |
*price indicative
- RS Stock No.:
- 742-3706
- Mfr. Part No.:
- QL1060NZU1
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | QL-1060N | |
| Application | Office | |
| Maximum Label Width | 102mm | |
| Lines of Printing | 4 | |
| Resolution | 300 x 300dpi | |
| Wireless | No | |
| Dimensions | 170 x 220 x 147.5mm | |
| Connection Port | Ethernet, Serial, USB | |
| Weight | 1.7kg | |
| Depth | 220mm | |
| Height | 147.5mm | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model QL-1060N | ||
Application Office | ||
Maximum Label Width 102mm | ||
Lines of Printing 4 | ||
Resolution 300 x 300dpi | ||
Wireless No | ||
Dimensions 170 x 220 x 147.5mm | ||
Connection Port Ethernet, Serial, USB | ||
Weight 1.7kg | ||
Depth 220mm | ||
Height 147.5mm | ||
Width 170mm | ||
