DYMO Rhino 6000 (S0771970) Label Printer Kit, Euro Plug
- RS Stock No.:
- 764-4200
- Mfr. Part No.:
- S0771970
- Brand:
- Rhino
Subtotal (1 unit)*
£206.35
(exc. VAT)
£247.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.35 |
*price indicative
- RS Stock No.:
- 764-4200
- Mfr. Part No.:
- S0771970
- Brand:
- Rhino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhino | |
| Model | Rhino 6000 | |
| Application | Industrial | |
| Maximum Label Width | 24mm | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Resolution | 180dpi | |
| Height | 349mm | |
| Weight | 2.3kg | |
| Width | 102mm | |
| Connection Port | USB | |
| Select all | ||
|---|---|---|
Brand Rhino | ||
Model Rhino 6000 | ||
Application Industrial | ||
Maximum Label Width 24mm | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Resolution 180dpi | ||
Height 349mm | ||
Weight 2.3kg | ||
Width 102mm | ||
Connection Port USB | ||
Supplied with
RHINO 6000 Printer
RHINO CONNECT Software
Durable, hard carry case
1in. Black on White Flexible Nylon Label Cartridge
3/8in. Black on White Vinyl Label Cartridge
Li-ion Rechargeable Battery Pack
AC Adapter
Quick Reference Guide
Registration Card
USB Cable
RHINO CONNECT Software
Durable, hard carry case
1in. Black on White Flexible Nylon Label Cartridge
3/8in. Black on White Vinyl Label Cartridge
Li-ion Rechargeable Battery Pack
AC Adapter
Quick Reference Guide
Registration Card
USB Cable
