Zebra ZT220 Label Printer
- RS Stock No.:
- 787-3167
- Mfr. Part No.:
- ZT22042-T0E000FZ
- Brand:
- Zebra
Subtotal (1 unit)*
£610.98
(exc. VAT)
£733.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £610.98 |
*price indicative
- RS Stock No.:
- 787-3167
- Mfr. Part No.:
- ZT22042-T0E000FZ
- Brand:
- Zebra
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zebra | |
| Model | ZT220 | |
| Keyboard | Yes | |
| Resolution | 203dpi | |
| Wireless | Yes | |
| Dimensions | 242 x 432 x 277mm | |
| Connection Port | Serial | |
| Weight | 9.1kg | |
| Depth | 432mm | |
| Width | 239mm | |
| Height | 277mm | |
| Select all | ||
|---|---|---|
Brand Zebra | ||
Model ZT220 | ||
Keyboard Yes | ||
Resolution 203dpi | ||
Wireless Yes | ||
Dimensions 242 x 432 x 277mm | ||
Connection Port Serial | ||
Weight 9.1kg | ||
Depth 432mm | ||
Width 239mm | ||
Height 277mm | ||
