Kroy K4452 Label Printer
- RS Stock No.:
- 818-7745
- Mfr. Part No.:
- K4452PTR
- Brand:
- Kroy
Image representative of range
Subtotal (1 unit)*
£298.00
(exc. VAT)
£357.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £298.00 |
*price indicative
- RS Stock No.:
- 818-7745
- Mfr. Part No.:
- K4452PTR
- Brand:
- Kroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Model | K4452 | |
| Resolution | 203dpi | |
| Dimensions | 205 x 310 x 185mm | |
| Width | 205mm | |
| Depth | 310mm | |
| Weight | 3.2kg | |
| Height | 185mm | |
| Connection Port | RS232C DB-9, USB 1.1 | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Model K4452 | ||
Resolution 203dpi | ||
Dimensions 205 x 310 x 185mm | ||
Width 205mm | ||
Depth 310mm | ||
Weight 3.2kg | ||
Height 185mm | ||
Connection Port RS232C DB-9, USB 1.1 | ||
