BROTHER PT-D200VP Label Printer with QWERTY Keyboard

Subtotal (1 unit)*

£44.99

(exc. VAT)

£53.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.99

*price indicative

RS Stock No.:
840-6285
Mfr. Part No.:
PTD200
Brand:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Model

PT-D200VP

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

180dpi

Wireless

No

Dimensions

165 x 155 x 66mm

Weight

490g

Height

66mm

Depth

155mm

Width

165mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy