BROTHER PT-D600VP Label Printer with QWERTY Keyboard, UK Plug
- RS Stock No.:
- 840-6298
- Mfr. Part No.:
- PT600VP
- Brand:
- BROTHER
Subtotal (1 unit)*
£110.00
(exc. VAT)
£132.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.00 |
*price indicative
- RS Stock No.:
- 840-6298
- Mfr. Part No.:
- PT600VP
- Brand:
- BROTHER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-D600VP | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 1 (3.5 mm Tape), 2 (6 mm Tape), 2 (9 mm Tape), 3 (12 mm Tape), 5 (18 mm Tape), 7 (24 mm Tape) | |
| Keyboard | Yes | |
| Plug Type | Type G - British 3-Pin | |
| Keyboard Layout | QWERTY | |
| Resolution | 180 x 360dpi | |
| Wireless | No | |
| Dimensions | 201 x 192 x 86mm | |
| Width | 201mm | |
| Depth | 192mm | |
| Weight | 950g | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-D600VP | ||
Application Office | ||
Maximum Label Width 24mm | ||
Lines of Printing 1 (3.5 mm Tape), 2 (6 mm Tape), 2 (9 mm Tape), 3 (12 mm Tape), 5 (18 mm Tape), 7 (24 mm Tape) | ||
Keyboard Yes | ||
Plug Type Type G - British 3-Pin | ||
Keyboard Layout QWERTY | ||
Resolution 180 x 360dpi | ||
Wireless No | ||
Dimensions 201 x 192 x 86mm | ||
Width 201mm | ||
Depth 192mm | ||
Weight 950g | ||
Height 86mm | ||
