DYMO XTL 300 (1873483) Label Printer with QWERTY (UK) Keyboard, Euro Plug

Subtotal (1 unit)*

£209.99

(exc. VAT)

£251.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£209.99

*price indicative

RS Stock No.:
893-1505
Mfr. Part No.:
1873483
Brand:
DYMO XTL
Find similar products by selecting one or more attributes.
Select all

Brand

DYMO XTL

Model

XTL 300

Application

Industrial

Maximum Label Width

24mm

Keyboard

Yes

Plug Type

Type C - European Plug

Keyboard Layout

QWERTY (UK)

Resolution

300dpi

Connection Port

USB

Height

293mm

Weight

1.7kg

Width

81mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy