Facom LED Inspection Light, 230 V ac, 1 W, Flexible Neck
- RS Stock No.:
- 476-044
- Mfr. Part No.:
- 779.PC
- Brand:
- Facom
Subtotal (1 unit)*
£83.19
(exc. VAT)
£99.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 386 unit(s) ready to ship
- Plus 106,086 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.19 |
*price indicative
- RS Stock No.:
- 476-044
- Mfr. Part No.:
- 779.PC
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Light Style | Handheld | |
| Wattage | 1 W | |
| Arm Type | Flexible Neck | |
| IP Rating | IP55 | |
| Integral transformer | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
Light Style Handheld | ||
Wattage 1 W | ||
Arm Type Flexible Neck | ||
IP Rating IP55 | ||
Integral transformer No | ||
- COO (Country of Origin):
- CN
