Idento Yellow Address Label, 8 x 20mm, Pack of 315

Bulk discount available

Subtotal (1 unit)*

£15.18

(exc. VAT)

£18.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 17 left, shipping from 20 April 2026
  • Plus 153 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.18
10 - 19£14.41
20 - 49£13.35
50 +£12.15

*price indicative

RS Stock No.:
288-0527
Mfr. Part No.:
LEB0820PG
Brand:
Idento
Find similar products by selecting one or more attributes.
Select all

Brand

Idento

Fixing Type

Adhesive

Label Type

Electrical and Electronic

Printer Type

Laser

Colour

Yellow

Pack Quantity

315

Length

8mm

Width

20mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy