RS PRO White Address Label, 57 x 25mm, Pack of 90

Subtotal (1 box of 90 units)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 9 unit(s) shipping from 20 April 2026
  • Final 4 unit(s) shipping from 20 April 2026
Box(es)
Per Box
Per unit*
1 +£5.90£0.066

*price indicative

RS Stock No.:
450-5896
Mfr. Part No.:
7824496
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Fixing Type

Adhesive

Colour

White

Pack Quantity

90

Length

57mm

Width

25mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy