Phoenix Contact Address Label, 300 x 280mm
- RS Stock No.:
- 856-4464
- Mfr. Part No.:
- 0200860
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£38.12
(exc. VAT)
£45.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.12 |
*price indicative
- RS Stock No.:
- 856-4464
- Mfr. Part No.:
- 0200860
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Length | 300mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Length 300mm | ||
Width 280mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE