Phoenix Contact Panel Marker, 101.6mm Length
- RS Stock No.:
- 856-4587
- Mfr. Part No.:
- 0200902
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£221.48
(exc. VAT)
£265.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £221.48 |
*price indicative
- RS Stock No.:
- 856-4587
- Mfr. Part No.:
- 0200902
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 101.6mm | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 101.6mm | ||
Width 25.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Label, Roll, silver/matt, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 101.6 x 25.4 mm, Number of individual labels: 2000
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
