Phoenix Contact Yellow Address Label, 30 x 20mm, Pack of 10000

Subtotal (1 unit)*

£495.11

(exc. VAT)

£594.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£495.11

*price indicative

RS Stock No.:
856-4653
Mfr. Part No.:
0200918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Type

Adhesive

Colour

Yellow

Pack Quantity

10000

Length

30mm

Width

20mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy