Phoenix Contact Yellow Address Label, 76 x 6.5mm, Pack of 2500
- RS Stock No.:
- 856-4681
- Mfr. Part No.:
- 0200922
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£602.52
(exc. VAT)
£723.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £602.52 |
*price indicative
- RS Stock No.:
- 856-4681
- Mfr. Part No.:
- 0200922
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | Yellow | |
| Pack Quantity | 2500 | |
| Length | 76mm | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour Yellow | ||
Pack Quantity 2500 | ||
Length 76mm | ||
Width 6.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE