Phoenix Contact White Address Label, 20 x 8mm, Pack of 2500
- RS Stock No.:
- 856-4723
- Mfr. Part No.:
- 0200969
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£68.59
(exc. VAT)
£82.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.59 |
*price indicative
- RS Stock No.:
- 856-4723
- Mfr. Part No.:
- 0200969
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Pack Quantity | 2500 | |
| Length | 20mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Pack Quantity 2500 | ||
Length 20mm | ||
Width 8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE