Phoenix Contact White Address Label, 51 x 25mm, Pack of 1000
- RS Stock No.:
- 856-4833
- Mfr. Part No.:
- 0200983
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£157.18
(exc. VAT)
£188.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.18 |
*price indicative
- RS Stock No.:
- 856-4833
- Mfr. Part No.:
- 0200983
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Pack Quantity | 1000 | |
| Length | 51mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Pack Quantity 1000 | ||
Length 51mm | ||
Width 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE